


PBC-1564-C | |
|---|---|
DigiKey Part Number | 377-1695-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1564-C |
Description | COVER ABS FOR PB-1564 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 1.800" L x 1.200" W x 0.055" H (45.72mm x 30.48mm x 1.40mm) Black |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Bud Industries | For Use With/Related Products Potting Boxes |
Series | Size / Dimension 1.800" L x 1.200" W x 0.055" H (45.72mm x 30.48mm x 1.40mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.95210 | ¥295.21 |


