
1591MS100 | |
|---|---|
DigiKey Part Number | HM1438-ND |
Manufacturer | |
Manufacturer Product Number | 1591MS100 |
Description | MACH SCRW FLAT PHIL M3X0.5 100PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Flat Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Screw Head Type Flat Head |
Manufacturer Hammond Manufacturing | Drive Type Phillips |
Series | Thread Size M3x0.5 |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Plating Nickel |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.36000 | ¥102.36 |
| 5 | ¥86.84000 | ¥434.20 |
| 10 | ¥81.46200 | ¥814.62 |
| 25 | ¥75.29120 | ¥1,882.28 |
| 50 | ¥71.23900 | ¥3,561.95 |
| 100 | ¥67.64200 | ¥6,764.20 |
| 250 | ¥63.49272 | ¥15,873.18 |
| 500 | ¥60.75120 | ¥30,375.60 |
| 1,000 | ¥58.30706 | ¥58,307.06 |
















