




1590LB | |
|---|---|
DigiKey Part Number | HM157-ND |
Manufacturer | |
Manufacturer Product Number | 1590LB |
Description | BOX ALUM 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LB Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 1.988" L x 1.988" W (50.50mm x 50.50mm) | Weight 0.084 lb (38.1 g) |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 3.95in² (25.5cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.42000 | ¥91.42 |
| 5 | ¥76.83400 | ¥384.17 |
| 10 | ¥71.35200 | ¥713.52 |
| 25 | ¥64.74000 | ¥1,618.50 |
| 50 | ¥60.18040 | ¥3,009.02 |
| 100 | ¥55.96210 | ¥5,596.21 |
| 250 | ¥50.86376 | ¥12,715.94 |
| 500 | ¥49.12808 | ¥24,564.04 |



















