



EVAL-ADXL372Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL372Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL372Z |
Description | EVAL BOARD FOR ADXL372 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL372 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 3.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADXL372 |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±200g |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥337.09000 | ¥337.09 |












