ADXL326 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL326 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
MEMS Based Inertial Measurement Units

1018

DigiKey Part Number
1528-1011-ND
Manufacturer
Manufacturer Product Number
1018
Description
ADXL326 3AXIS ACCEL BREAKOUT BRD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADXL326 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±16g
Manufacturer
Adafruit Industries LLC
Interface
Analog
Series
Sensitivity
57mV/g
Packaging
Box
Voltage - Supply
3V ~ 5V
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, 3 Axis
Utilized IC / Part
ADXL326
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.70000¥160.70
Manufacturers Standard Package