ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09269

DigiKey Part Number
1568-09269-ND
Manufacturer
Manufacturer Product Number
09269
Description
ADXL335 3AXIS ACCELEROMETER 3G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±3g
Interface
Analog
Sensitivity
300mV/g
Voltage - Supply
1.8V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL335
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.16000¥184.16
Manufacturers Standard Package