Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,834 In Stock | 1 : ¥68.63000 Cut Tape (CT) 1,000 : ¥38.42254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±3g | - | 300 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
7,183 In Stock | 1 : ¥68.63000 Cut Tape (CT) 4,000 : ¥37.73642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±3g | - | 300 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
3,304 In Stock | 1 : ¥68.63000 Tray | - | Tray | Active | Analog | X, Y, Z | ±3g | - | 300 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) |