
163 | |
|---|---|
DigiKey Part Number | 1528-1120-ND |
Manufacturer | |
Manufacturer Product Number | 163 |
Description | MOD ADXL335 5V READY 3AXIS +-3G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADXL335 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Adafruit Industries LLC | Sensitivity 300mV/g |
Packaging Bulk | Voltage - Supply 3V ~ 5V |
Part Status Active | Embedded No |
Sensor Type Accelerometer, 3 Axis | Contents Board(s) |
Sensing Range ±3g | Utilized IC / Part ADXL335 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.74000 | ¥133.74 |











