Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRD1114

DigiKey Part Number
QRD1114-ND
Manufacturer
Manufacturer Product Number
QRD1114
Description
SENSR OPTO TRANS 1.27MM REFL PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.050" (1.27mm) Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
QRD1114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
onsemi
Output Type
Phototransistor
Packaging
Bulk
Response Time
10µs, 50µs
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.050" (1.27mm)
Package / Case
Radial - 4 Leads
Sensing Method
Reflective
Operating Temperature
-40°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,999
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
5¥9.72600¥48.63
10¥9.25400¥92.54
25¥8.68680¥217.17
50¥8.29980¥414.99
100¥7.94420¥794.42
500¥7.23112¥3,615.56
1,000¥6.96590¥6,965.90
5,000¥6.43220¥32,161.00
Manufacturers Standard Package