ESP32-C3 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113991054

DigiKey Part Number
1597-113991054-ND
Manufacturer
Manufacturer Product Number
113991054
Description
XIAO ESP32C3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ESP32-C3 ESP32-C 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
113991054 Models
Product Attributes
Filter Similar Products
Category
Antenna Type
U.FL Antenna(s) Included
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
ESP32-C3
Series
Note
Header(s) Not Installed
Packaging
Bag
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Contents
Board(s), Accessories
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,250
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.27000¥41.27
Manufacturers Standard Package