101010001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101010001

DigiKey Part Number
1597-101010001-ND
Manufacturer
Seeed
Manufacturer Product Number
101010001
Description
24GHZ MMWAVE SENSOR XIAO HUMAN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Radar Sensor XIAO Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Platform
XIAO
Type
Sensor
Function
Radar
Utilized IC / Part
-
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
24GHz
Secondary Attributes
UART Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.13000¥37.13
Manufacturers Standard Package