
ECE-16-COURSE1 | |
|---|---|
DigiKey Part Number | 7-ECE-16-COURSE1-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | ECE-16-COURSE1 |
Description | UNIVERSITY FALL COURSE FOR UCSD- |
Customer Reference | |
Detailed Description | SparkFun Thing Plus Sensor Kit Project Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | SparkFun Thing Plus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥765.14000 | ¥765.14 |







