
14480 | |
|---|---|
DigiKey Part Number | 1568-14480-ND |
Manufacturer | |
Manufacturer Product Number | 14480 |
Description | TRIPLE AXIS ACCELEROMETER BREAKO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | H3LIS331DL - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part H3LIS331DL |
Sensing Range ±100g, ±200g, ±400g |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.45000 | ¥153.45 |











