
H3LIS331DLTR | |
|---|---|
DigiKey Part Number | 497-13903-2-ND - Tape & Reel (TR) 497-13903-1-ND - Cut Tape (CT) 497-13903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H3LIS331DLTR |
Description | ACCEL 100-400G I2C/SPI 16TFLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g, ±200g, ±400g 25Hz ~ 500Hz 16-TFLGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS331DLTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±100g, ±200g, ±400g | Supplier Device Package 16-TFLGA (3x3) |
Sensitivity (LSB/g) 20 (±100g) ~ 5 (±400g) | Base Product Number |
Bandwidth 25Hz ~ 500Hz |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.48000 | ¥100.48 |
| 5 | ¥91.00000 | ¥455.00 |
| 10 | ¥87.49400 | ¥874.94 |
| 25 | ¥83.28640 | ¥2,082.16 |
| 50 | ¥80.41340 | ¥4,020.67 |
| 100 | ¥77.77780 | ¥7,777.78 |
| 500 | ¥72.47010 | ¥36,235.05 |
| 1,000 | ¥70.49132 | ¥70,491.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥67.00818 | ¥268,032.72 |













