Direct

LSM6DSO32TR | |
|---|---|
DigiKey Part Number | 497-LSM6DSO32TR-ND - Tape & Reel (TR) 497-LSM6DSO32CT-ND - Cut Tape (CT) 497-LSM6DSO32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSO32TR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSO32TR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM-42670-P | TDK InvenSense | 0 | 1428-ICM-42670-PCT-ND | ¥23.90000 | Direct |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 5 | ¥30.71400 | ¥153.57 |
| 10 | ¥29.38300 | ¥293.83 |
| 25 | ¥27.79040 | ¥694.76 |
| 50 | ¥26.70220 | ¥1,335.11 |
| 100 | ¥25.70400 | ¥2,570.40 |
| 500 | ¥23.69568 | ¥11,847.84 |
| 1,000 | ¥22.94775 | ¥22,947.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥21.44079 | ¥107,203.95 |













