- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
TecNish with McNish: #7 Introduction to u-center 2

SAM-M10Q-00B

DigiKey Part Number
672-SAM-M10Q-00BTR-ND - Tape & Reel (TR)
672-SAM-M10Q-00BCT-ND - Cut Tape (CT)
672-SAM-M10Q-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAM-M10Q-00B
Description
M10 GNSS LGA PATCH ANTENNA MOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
Datasheet
 Datasheet
EDA/CAD Models
SAM-M10Q-00B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, UART
Manufacturer
u-blox
Antenna Connector
On-Board, Patch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
1.575GHz, 1.602GHz
Mounting Type
Surface Mount
Sensitivity
-165dBm
Package / Case
20-SMD Module
Data Rate (Max)
400kbps
Supplier Device Package
Module
Modulation or Protocol
Galileo, GLONASS, GPS
Base Product Number
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,704
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.49000¥110.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥90.24616¥22,561.54
Manufacturers Standard Package