


USB4105-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4105-GF-ATR-ND - Tape & Reel (TR) 2073-USB4105-GF-ACT-ND - Cut Tape (CT) 2073-USB4105-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4105-GF-A |
Description | CONN RCP USB2.0 TYP C 16P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4105-GF-A Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.59100 | ¥55.91 |
| 25 | ¥5.24000 | ¥131.00 |
| 50 | ¥4.99020 | ¥249.51 |
| 100 | ¥4.75110 | ¥475.11 |
| 250 | ¥4.45324 | ¥1,113.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥4.10213 | ¥3,281.70 |
| 1,600 | ¥3.90628 | ¥6,250.05 |
| 2,400 | ¥3.79613 | ¥9,110.71 |
| 4,000 | ¥3.66177 | ¥14,647.08 |
| 5,600 | ¥3.57587 | ¥20,024.87 |
| 8,000 | ¥3.48707 | ¥27,896.56 |








