Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC2101-R-ACZL-TR

DigiKey Part Number
EMC2101-R-ACZL-TR-ND - Tape & Reel (TR)
EMC2101-R-ACZL-CT-ND - Cut Tape (CT)
EMC2101-R-ACZL-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC2101-R-ACZL-TR
Description
IC FAN CTRLR I2C/SMBUS 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC2101-R-ACZL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Wire SMBus
Manufacturer
Microchip Technology
Output Alarm
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Fan
Yes
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Function
Fan Control, Temp Monitor
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal and External
Mounting Type
Surface Mount
Sensing Temperature
-64°C ~ 127°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Accuracy
±3°C(Max)
Supplier Device Package
8-MSOP
Topology
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
25¥8.47840¥211.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.69110¥19,227.75
Manufacturers Standard Package