Similar

LIS2MDLTR | |
|---|---|
DigiKey Part Number | 497-17588-2-ND - Tape & Reel (TR) 497-17588-1-ND - Cut Tape (CT) 497-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2MDLTR |
Description | SEN MR I2C/SPI 12-LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2MDLTR Models |
Category | Resolution 16 b |
Manufacturer STMicroelectronics | Bandwidth 5Hz ~ 50Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Selectable Scale |
Technology Magnetoresistive | Supplier Device Package 12-LGA (2x2) |
Axis X, Y, Z | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 12-WFLGA |
Voltage - Supply 1.71V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS2DH12TR | STMicroelectronics | 26,670 | 497-14851-1-ND | ¥64.00000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 5 | ¥18.60800 | ¥93.04 |
| 10 | ¥17.73900 | ¥177.39 |
| 25 | ¥16.70880 | ¥417.72 |
| 50 | ¥16.00580 | ¥800.29 |
| 100 | ¥15.36230 | ¥1,536.23 |
| 500 | ¥14.06694 | ¥7,033.47 |
| 1,000 | ¥13.58496 | ¥13,584.96 |
| 5,000 | ¥12.61423 | ¥63,071.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥12.25245 | ¥122,524.50 |



















