Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2DH12TR

DigiKey Part Number
497-14851-2-ND - Tape & Reel (TR)
497-14851-1-ND - Cut Tape (CT)
497-14851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DH12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DH12TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
1.71V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
12-LGA (2x2)
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)
Base Product Number
Bandwidth
0.5Hz ~ 672Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
5¥13.13200¥65.66
10¥12.49600¥124.96
25¥11.74000¥293.50
50¥11.22560¥561.28
100¥10.75430¥1,075.43
500¥9.80722¥4,903.61
1,000¥9.45509¥9,455.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥8.56457¥68,516.56
Manufacturers Standard Package