
H3LIS200DLTR | |
|---|---|
DigiKey Part Number | 497-15698-2-ND - Tape & Reel (TR) 497-15698-1-ND - Cut Tape (CT) 497-15698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H3LIS200DLTR |
Description | ACCEL 100-200G I2C/SPI 16TFLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g, ±200g 25Hz ~ 500Hz 16-TFLGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS200DLTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±100g, ±200g | Supplier Device Package 16-TFLGA (3x3) |
Sensitivity (LSB/g) 1 (±100g) ~ 0.6 (±200g) | Base Product Number |
Bandwidth 25Hz ~ 500Hz |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.47000 | ¥69.47 |
| 5 | ¥62.63600 | ¥313.18 |
| 10 | ¥60.09800 | ¥600.98 |
| 25 | ¥57.07640 | ¥1,426.91 |
| 50 | ¥55.00700 | ¥2,750.35 |
| 100 | ¥53.11160 | ¥5,311.16 |
| 500 | ¥49.29380 | ¥24,646.90 |
| 1,000 | ¥47.87137 | ¥47,871.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥45.36771 | ¥181,470.84 |












