IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WL55CCU6

DigiKey Part Number
497-STM32WL55CCU6-ND
Manufacturer
Manufacturer Product Number
STM32WL55CCU6
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WL55CCU6 Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-148dBm
Mfr
Memory Size
256kB Flash
Series
Serial Interfaces
ADC, GPIO, I2C, SPI, IrDA, UART, USART
Packaging
Tray
GPIO
29
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.82mA
Type
TxRx + MCU
Current - Transmitting
21mA ~ 120mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
BPSK, GFSK, GMSK, FSK, MSK
Package / Case
48-UFQFN Exposed Pad
Frequency
Supplier Device Package
48-UFQFPN (7x7)
Data Rate (Max)
300kbps
Base Product Number
Power - Output
22dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.13000¥81.13
10¥63.16600¥631.66
25¥58.67720¥1,466.93
100¥53.74420¥5,374.42
260¥51.30388¥13,339.01
520¥49.90227¥25,949.18
1,040¥48.74861¥50,698.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.