
STM32WL55CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32WL55CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL55CCU7 |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL55CCU7 Models |
Category | Sensitivity -148dBm |
Mfr | Memory Size 256kB Flash |
Series | Serial Interfaces ADC, GPIO, I2C, SPI, IrDA, UART, USART |
Packaging Tray | GPIO 29 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.82mA |
Type TxRx + MCU | Current - Transmitting 21mA ~ 120mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation BPSK, GFSK, GMSK, FSK, MSK | Package / Case 48-UFQFN Exposed Pad |
Frequency | Supplier Device Package 48-UFQFPN (7x7) |
Data Rate (Max) 300kbps | Base Product Number |
Power - Output 22dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56080 | ¥1,564.02 |
| 100 | ¥57.35490 | ¥5,735.49 |
| 260 | ¥54.77981 | ¥14,242.75 |
| 520 | ¥53.30029 | ¥27,716.15 |
| 1,040 | ¥52.08253 | ¥54,165.83 |












