
BALFHB-WL-02D3 | |
|---|---|
DigiKey Part Number | 497-BALFHB-WL-02D3TR-ND - Tape & Reel (TR) 497-BALFHB-WL-02D3CT-ND - Cut Tape (CT) 497-BALFHB-WL-02D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFHB-WL-02D3 |
Description | BALUN 862MHZ ~ 928MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALFHB-WL-02D3 Models |
Category | Phase Difference 0° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 1.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 14dB |
Part Status Active | Package / Case 8-WFBGA, CSPBGA |
Frequency Range 862MHz ~ 928MHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.85400 | ¥38.54 |
| 25 | ¥3.71160 | ¥92.79 |
| 50 | ¥3.60240 | ¥180.12 |
| 100 | ¥3.49640 | ¥349.64 |
| 250 | ¥3.35984 | ¥839.96 |
| 500 | ¥3.25928 | ¥1,629.64 |
| 1,000 | ¥3.16119 | ¥3,161.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.94221 | ¥14,711.05 |
| 10,000 | ¥2.85176 | ¥28,517.60 |
| 15,000 | ¥2.79991 | ¥41,998.65 |
| 25,000 | ¥2.73571 | ¥68,392.75 |




