
STPM33TR | |
|---|---|
DigiKey Part Number | 497-14669-2-ND - Tape & Reel (TR) 497-14669-1-ND - Cut Tape (CT) 497-14669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM33TR |
Description | IC ENERGY METER 1PHASE 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Meter Type 2 x Single Phase |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 4.6mA | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply 2.95 V ~ 3.65 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥15.96900 | ¥159.69 |
| 25 | ¥14.59120 | ¥364.78 |
| 100 | ¥13.07860 | ¥1,307.86 |
| 250 | ¥12.35664 | ¥3,089.16 |
| 500 | ¥12.05432 | ¥6,027.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.12176 | ¥33,365.28 |
| 6,000 | ¥10.90543 | ¥65,432.58 |









