Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 30kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER319XDTR

DigiKey Part Number
497-VIPER319XDTR-ND - Tape & Reel (TR)
497-VIPER319XDCT-ND - Cut Tape (CT)
497-VIPER319XDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER319XDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 30kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Manufacturer
STMicroelectronics
Frequency - Switching
30kHz
Series
Power (Watts)
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Boost, Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥8.20400¥82.04
25¥7.43600¥185.90
100¥6.58600¥658.60
250¥6.18080¥1,545.20
500¥5.93668¥2,968.34
1,000¥5.84679¥5,846.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.52376¥13,809.40
5,000¥5.39593¥26,979.65
7,500¥5.33191¥39,989.32
12,500¥5.26103¥65,762.88
Manufacturers Standard Package