


BLM15HG102SN1D | |
|---|---|
DigiKey Part Number | 490-3999-2-ND - Tape & Reel (TR) 490-3999-1-ND - Cut Tape (CT) 490-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG102SN1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG102SN1D Models |
Category | Current Rating (Max) 250mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005S102ET000 | TDK | 5,987 | 445-5195-1-ND | ¥1.68000 | Direct |
| MMZ1005A102ET000 | TDK | 28,428 | 445-5197-1-ND | ¥1.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.23000 | ¥1.23 |
| 10 | ¥0.86400 | ¥8.64 |
| 25 | ¥0.74760 | ¥18.69 |
| 50 | ¥0.67000 | ¥33.50 |
| 100 | ¥0.60040 | ¥60.04 |
| 250 | ¥0.51556 | ¥128.89 |
| 500 | ¥0.45738 | ¥228.69 |
| 1,000 | ¥0.40361 | ¥403.61 |
| 5,000 | ¥0.31834 | ¥1,591.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26008 | ¥2,600.80 |








