ADXL343 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4097

DigiKey Part Number
1528-2874-ND
Manufacturer
Manufacturer Product Number
4097
Description
ADXL343 - TRIPLE-AXIS ACCELEROME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADXL343 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial, SPI
Manufacturer
Adafruit Industries LLC
Sensitivity
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Packaging
Bulk
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Embedded
No
Sensor Type
Accelerometer, 3 Axis
Contents
Board(s)
Sensing Range
±2g, 4g, 8g, 16g
Utilized IC / Part
ADXL343
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.27000¥53.27
Manufacturers Standard Package