
1590WMS100BK | |
|---|---|
DigiKey Part Number | HM3730-ND |
Manufacturer | |
Manufacturer Product Number | 1590WMS100BK |
Description | MACH SCREW FLAT PHIL 6-32 100/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | Black Oxide | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.82000 | ¥281.82 |
| 5 | ¥246.63400 | ¥1,233.17 |
| 10 | ¥234.08200 | ¥2,340.82 |
| 25 | ¥219.48200 | ¥5,487.05 |
| 50 | ¥209.76700 | ¥10,488.35 |
| 100 | ¥201.05960 | ¥20,105.96 |
| 250 | ¥190.91308 | ¥47,728.27 |














