



1590WKBK | |
|---|---|
DigiKey Part Number | HM3718-ND |
Manufacturer | |
Manufacturer Product Number | 1590WKBK |
Description | BOX ALUM BLACK 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.110" (79.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WKBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.921" L x 4.921" W (124.99mm x 124.99mm) | Shipping Info Shipped from DigiKey |
Height 3.110" (79.00mm) | Weight 0.994 lb (450.87 g) |
Area (L x W) 24.2in² (156cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.44000 | ¥325.44 |
| 5 | ¥274.21400 | ¥1,371.07 |
| 10 | ¥254.88900 | ¥2,548.89 |
| 25 | ¥231.56720 | ¥5,789.18 |
| 50 | ¥215.43640 | ¥10,771.82 |
| 100 | ¥208.45310 | ¥20,845.31 |











