
264-737 | |
|---|---|
DigiKey Part Number | 2946-264-737-ND |
Manufacturer | |
Manufacturer Product Number | 264-737 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Middle 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 264-737 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.831" (46.51mm) | |
Height (Max) | 0.965" (24.51mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |
| 10 | ¥46.92900 | ¥469.29 |
| 25 | ¥41.33720 | ¥1,033.43 |
| 50 | ¥37.92200 | ¥1,896.10 |
| 100 | ¥35.13530 | ¥3,513.53 |
| 250 | ¥32.28132 | ¥8,070.33 |
| 500 | ¥30.63900 | ¥15,319.50 |
| 1,000 | ¥29.35334 | ¥29,353.34 |







