1590Y | ||
---|---|---|
DigiKey Part Number | HM955-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590Y | |
Description | BOX ALUM UNPTD 3.62"L X 3.62"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Unpainted Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.654" (42.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.11000 | ¥109.11 |
5 | ¥103.03200 | ¥515.16 |
10 | ¥96.96900 | ¥969.69 |
25 | ¥90.90960 | ¥2,272.74 |
50 | ¥84.85060 | ¥4,242.53 |
100 | ¥83.33480 | ¥8,333.48 |
250 | ¥81.81984 | ¥20,454.96 |
500 | ¥80.60782 | ¥40,303.91 |
1,000 | ¥78.78961 | ¥78,789.61 |