1590WY | ||
---|---|---|
DigiKey Part Number | HM954-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590WY | |
Description | BOX ALUM 3.62"L X 3.62"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Unpainted Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.654" (42.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590WY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Height | 1.654" (42.01mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.56000 | ¥130.56 |
5 | ¥123.27600 | ¥616.38 |
10 | ¥116.02600 | ¥1,160.26 |
25 | ¥108.77200 | ¥2,719.30 |
50 | ¥101.51960 | ¥5,075.98 |
100 | ¥99.70700 | ¥9,970.70 |
250 | ¥97.89400 | ¥24,473.50 |
500 | ¥96.44356 | ¥48,221.78 |