1591XXMBK | ||
---|---|---|
DigiKey Part Number | HM3986-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXMBK | |
Description | BOX PLASTIC BLACK 3.4"L X 2.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591XXMBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.395" L x 2.246" W (86.23mm x 57.05mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.62in² (49.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
5 | ¥48.91000 | ¥244.55 |
10 | ¥44.94900 | ¥449.49 |
25 | ¥42.30720 | ¥1,057.68 |
50 | ¥39.66360 | ¥1,983.18 |
100 | ¥37.01910 | ¥3,701.91 |
250 | ¥36.35832 | ¥9,089.58 |
500 | ¥35.69716 | ¥17,848.58 |
1,000 | ¥35.16829 | ¥35,168.29 |