1591XXMTBU | |
---|---|
DigiKey Part Number | HM3989-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXMTBU |
Description | BOX PLAS TRN BLUE 3.4"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Translucent - Blue Cover Included 3.395" L x 2.246" W (86.23mm x 57.05mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXMTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.395" L x 2.246" W (86.23mm x 57.05mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 7.62in² (49.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
5 | ¥48.91000 | ¥244.55 |
10 | ¥44.94900 | ¥449.49 |
25 | ¥42.30720 | ¥1,057.68 |
50 | ¥39.66360 | ¥1,983.18 |
100 | ¥37.01910 | ¥3,701.91 |
250 | ¥36.35832 | ¥9,089.58 |
500 | ¥35.69716 | ¥17,848.58 |
1,000 | ¥35.16829 | ¥35,168.29 |