1551KTBU | ||
---|---|---|
DigiKey Part Number | HM1146-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551KTBU | |
Description | BOX ABS TRN BLUE 3.15"L X 1.58"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Translucent - Blue Hand Held, Cover Included 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551KTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.575" W (80.00mm x 40.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
5 | ¥27.21800 | ¥136.09 |
10 | ¥24.63400 | ¥246.34 |
25 | ¥22.03920 | ¥550.98 |
50 | ¥20.74220 | ¥1,037.11 |
100 | ¥19.44500 | ¥1,944.50 |
250 | ¥18.14888 | ¥4,537.22 |
500 | ¥17.82504 | ¥8,912.52 |
1,000 | ¥17.50084 | ¥17,500.84 |