1551HTBU | ||
---|---|---|
DigiKey Part Number | HM1144-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551HTBU | |
Description | BOX ABS TRN BLUE 2.36"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Translucent - Blue Hand Held, Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551HTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
5 | ¥26.31600 | ¥131.58 |
10 | ¥23.81700 | ¥238.17 |
25 | ¥21.30840 | ¥532.71 |
50 | ¥20.05540 | ¥1,002.77 |
100 | ¥18.80150 | ¥1,880.15 |
250 | ¥17.54812 | ¥4,387.03 |
500 | ¥17.23478 | ¥8,617.39 |
1,000 | ¥16.92138 | ¥16,921.38 |