1551HBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551HBK
1551HBK
1551HBK

1551HBK

DigiKey Part Number
HM376-ND
Manufacturer
Manufacturer Product Number
1551HBK
Description
BOX ABS BLACK 2.36"L X 1.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551HBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.362" L x 1.378" W (59.99mm x 35.00mm)
Height
0.787" (19.99mm)
Area (L x W)
3.25in² (21.0cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.044 lb (19.96 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,147
Factory Stock: 5,568
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.03000¥31.03
5¥26.52800¥132.64
10¥24.79200¥247.92
25¥22.67240¥566.81
50¥21.19280¥1,059.64
100¥19.80830¥1,980.83
250¥18.11588¥4,528.97
500¥16.93240¥8,466.20
1,000¥15.99793¥15,997.93
Manufacturers Standard Package
Alternate Color
BOX ABS GRAY 2.36"L X 1.38"W
In-Stock: 5
Unit Price: ¥31.03000
BOX ABS TRN BLUE 2.36"L X 1.38"W
In-Stock: 140
Unit Price: ¥33.94000