1551ATS100 | ||
---|---|---|
DigiKey Part Number | HM1177-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551ATS100 | |
Description | SHT MTL SCREW PAN PHIL #2 100/PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | #2 Pan Head Sheet Metal Screw Phillips Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #2 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Material | - | |
Plating | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.80000 | ¥89.80 |
5 | ¥87.41600 | ¥437.08 |
10 | ¥84.98600 | ¥849.86 |
25 | ¥80.12720 | ¥2,003.18 |
50 | ¥77.69880 | ¥3,884.94 |
100 | ¥72.84190 | ¥7,284.19 |
250 | ¥67.98580 | ¥16,996.45 |
500 | ¥65.55774 | ¥32,778.87 |
1,000 | ¥63.12968 | ¥63,129.68 |