



1551KBK | |
|---|---|
DigiKey Part Number | HM377-ND |
Manufacturer | |
Manufacturer Product Number | 1551KBK |
Description | BOX ABS BLACK 3.15"L X 1.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.150" L x 1.575" W (80.00mm x 40.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551KBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.150" L x 1.575" W (80.00mm x 40.00mm) | Shipping Info Shipped from DigiKey |
Height 0.787" (19.99mm) | Weight 0.056 lb (25.4 g) |
Area (L x W) 4.96in² (32.0cm²) | Base Product Number |
Design Cover Included, Hand Held |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.52000 | ¥36.52 |
| 5 | ¥30.58400 | ¥152.92 |
| 10 | ¥28.36700 | ¥283.67 |
| 25 | ¥25.70800 | ¥642.70 |
| 50 | ¥23.87920 | ¥1,193.96 |
| 100 | ¥22.18910 | ¥2,218.91 |
| 250 | ¥20.14980 | ¥5,037.45 |
| 500 | ¥18.74046 | ¥9,370.23 |
| 1,000 | ¥17.43579 | ¥17,435.79 |














