
1591F1BK-10 | |
|---|---|
DigiKey Part Number | HM3893-ND |
Manufacturer | |
Manufacturer Product Number | 1591F1BK-10 |
Description | FLANG ABS 1.0X2.2X0.1 BLK 1=10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Flange Kit 1.000" L x 2.200" W x 0.100" H (25.40mm x 55.88mm x 2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flange Kit | |
Features | Flame Retardant | |
For Use With/Related Products | 1591 A,B,C,H,L Series | |
Size / Dimension | 1.000" L x 2.200" W x 0.100" H (25.40mm x 55.88mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.55000 | ¥148.55 |
| 5 | ¥126.99600 | ¥634.98 |
| 10 | ¥118.69900 | ¥1,186.99 |
| 25 | ¥108.55800 | ¥2,713.95 |
| 50 | ¥101.46520 | ¥5,073.26 |
| 100 | ¥94.83590 | ¥9,483.59 |
| 250 | ¥94.09796 | ¥23,524.49 |















