1591XXLSBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591XXLSBK
1591XXLSBK
1591XXLSBK

1591XXLSBK

DigiKey Part Number
HM1542-ND
Manufacturer
Manufacturer Product Number
1591XXLSBK
Description
BOX PLASTIC BLK 3.43"L X 2.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.427" L x 2.279" W (87.05mm x 57.89mm) X 1.604" (40.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXLSBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.427" L x 2.279" W (87.05mm x 57.89mm)
Height
1.604" (40.75mm)
Area (L x W)
7.81in² (50.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 1,700
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.08000¥58.08
5¥49.66200¥248.31
10¥46.41300¥464.13
25¥42.45160¥1,061.29
50¥39.67880¥1,983.94
100¥37.08710¥3,708.71
250¥33.91872¥8,479.68
500¥32.35946¥16,179.73
Manufacturers Standard Package