
1591FLGY | |
|---|---|
DigiKey Part Number | HM3909-ND |
Manufacturer | |
Manufacturer Product Number | 1591FLGY |
Description | FLANGE ABS 4.3X2.1X0.1 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.339" L x 2.079" W x 0.118" H (110.21mm x 52.81mm x 3.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1591FLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591L Series | |
Size / Dimension | 4.339" L x 2.079" W x 0.118" H (110.21mm x 52.81mm x 3.00mm) | |
Color | Gray | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.07000 | ¥38.07 |
















