1591LSGY | ||
---|---|---|
DigiKey Part Number | HM3932-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591LSGY | |
Description | BOX PLASTIC GRAY 3.35"L X 2.21"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591LSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 2.205" W (85.00mm x 56.00mm) | |
Height | 1.535" (38.99mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
5 | ¥42.39800 | ¥211.99 |
10 | ¥38.96500 | ¥389.65 |
25 | ¥36.67640 | ¥916.91 |
50 | ¥34.38320 | ¥1,719.16 |
100 | ¥32.09160 | ¥3,209.16 |
250 | ¥31.51832 | ¥7,879.58 |
500 | ¥30.94522 | ¥15,472.61 |
1,000 | ¥30.48681 | ¥30,486.81 |