1591BTCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591BTCL

DigiKey Part Number
HM958-ND
Manufacturer
Manufacturer Product Number
1591BTCL
Description
BOX PLAS TRN 4.41"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Translucent - Clear Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1591BTCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.409" L x 2.441" W (111.99mm x 62.00mm)
Height
1.213" (30.81mm)
Area (L x W)
10.7in² (69cm²)
Design
Cover Included
Material
Color
Translucent - Clear
Thickness
0.079" (2.01mm)
Features
Card Guides
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.162 lb (73.48 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Factory Stock: 368
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.54000¥90.54
5¥77.41200¥387.06
10¥72.35500¥723.55
25¥66.17640¥1,654.41
50¥61.85400¥3,092.70
100¥57.81370¥5,781.37
250¥53.78340¥13,445.85
Manufacturers Standard Package
Alternate Color
BOX PLAS TRN BLU 4.41"L X 2.44"W
In-Stock: 1
Unit Price: ¥90.54000
BOX PLAS TRN RED 4.41"L X 2.44"W
In-Stock: 1
Unit Price: ¥90.54000