1591XXBSFLBK | ||
---|---|---|
DigiKey Part Number | HM2028-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591XXBSFLBK | |
Description | BOX PLAS BLK 4.481"L X 2.493"W | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591XXBSFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.481" L x 2.493" W (113.82mm x 63.32mm) | |
Height | 1.289" (32.74mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1591XXABK |
Environmental Information | Hammond REACH |
Featured Product | |
CAD Models | 1591XXBSFLBK Models |
HTML Datasheet | 1591XXA Drawing |
Product Drawings | 1591XXA Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.37000 | ¥45.37 |
5 | ¥41.98600 | ¥209.93 |
10 | ¥38.58500 | ¥385.85 |
25 | ¥36.31920 | ¥907.98 |
50 | ¥34.04820 | ¥1,702.41 |
100 | ¥31.77880 | ¥3,177.88 |
250 | ¥31.21116 | ¥7,802.79 |
500 | ¥30.64366 | ¥15,321.83 |
1,000 | ¥30.18972 | ¥30,189.72 |
Attribute | Description |
---|---|
Other Names | 1591XXBSFLBK-ND HM2028 |
Standard Package | 1 |