1546306-4 | ||
---|---|---|
DigiKey Part Number | A98505-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546306-4 | |
Description | CONN BARRIER STRIP 4CIRC 0.374" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit 0.374" (9.50mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1546306-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1546306-4 |
Environmental Information | 1546306-4 Statement of Compliance |
HTML Datasheet | 1546306 Drawing |
EDA Models | 1546306-4 Models |
3D Drawings | 1546306-4.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.92600 | ¥149.26 |
25 | ¥14.85080 | ¥371.27 |
50 | ¥14.69960 | ¥734.98 |
100 | ¥13.48670 | ¥1,348.67 |
250 | ¥13.41096 | ¥3,352.74 |
500 | ¥12.19868 | ¥6,099.34 |
1,000 | ¥10.91066 | ¥10,910.66 |
5,000 | ¥9.62260 | ¥48,113.00 |
Attribute | Description |
---|---|
Other Names | 15463064 A98505 2266-1546306-4 1546306-4-ND -1546306-4-SI |
Standard Package | 200 |