



CU-3240 | |
|---|---|
DigiKey Part Number | 377-1934-ND |
Manufacturer | |
Manufacturer Product Number | CU-3240 |
Description | BOX ABS BLACK 3.337"L X 2.462"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.337" L x 2.462" W (84.76mm x 62.53mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 3.337" L x 2.462" W (84.76mm x 62.53mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Weight 0.131 lb (59.42 g) |
Area (L x W) 8.22in² (53.0cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.33000 | ¥57.33 |
| 10 | ¥47.21500 | ¥472.15 |
| 50 | ¥42.39700 | ¥2,119.85 |
| 100 | ¥39.74720 | ¥3,974.72 |


