1591MBU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 260
Unit Price: ¥61.08000
Datasheet

MFR Recommended


Hammond Manufacturing
In Stock: 0
Unit Price: ¥61.08000
Datasheet

Similar


Bud Industries
In Stock: 19
Unit Price: ¥57.69000
Datasheet
1591MBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591MBU
1591MBU
1591MBU

1591MBU

DigiKey Part Number
HM363-ND
Manufacturer
Manufacturer Product Number
1591MBU
Description
BOX PLASTIC BLUE 3.34"L X 2.21"W
Customer Reference
Detailed Description
Box ABS Blue Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591MBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.339" L x 2.205" W (84.80mm x 56.00mm)
Height
1.023" (25.98mm)
Area (L x W)
7.36in² (47.5cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.113 lb (51.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX PLASTIC BLK 3.34"L X 2.21"W
In-Stock: 260
Unit Price: ¥61.08000
BOX PLASTIC GRAY 3.34"L X 2.21"W
In-Stock: 0
Unit Price: ¥61.08000
BOX PLAS BEIGE 3.34"L X 2.21"W
In-Stock: 0
Unit Price: