Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm)
1590ABK
1590ABK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590ABK

DigiKey Part Number
HM1531-ND
Manufacturer
Manufacturer Product Number
1590ABK
Description
BOX ALUM BLACK 3.64"L X 1.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590ABK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
3.642" L x 1.516" W (92.51mm x 38.51mm)
Weight
0.175 lb (79.38 g)
Height
1.220" (30.99mm)
Base Product Number
Area (L x W)
5.52in² (35.6cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Factory Stock: 2,707
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.37000¥109.37
5¥91.97200¥459.86
10¥85.41600¥854.16
25¥77.51960¥1,937.99
50¥72.06980¥3,603.49
100¥67.02600¥6,702.60
250¥60.92820¥15,232.05
500¥60.27286¥30,136.43
Manufacturers Standard Package
Alternate Color
BOX ALUM 3.64"L X 1.52"W
In-Stock: 331
Unit Price: ¥92.58000
BOX ALUM BLUE 3.64"L X 1.52"W
In-Stock: 17
Unit Price: ¥104.84000
BOX ALUM GRAY 3.64"L X 1.52"W
In-Stock: 5
Unit Price: ¥98.00000